
696735-1 | |
---|---|
DigiKey Part Number | A136464-ND |
Manufacturer | |
Manufacturer Product Number | 696735-1 |
Description | CONN RING ANGLED 1/0AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.807" (20.50mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.61000 | $51.61 |
10 | $43.87100 | $438.71 |
25 | $41.12520 | $1,028.13 |
50 | $39.16400 | $1,958.20 |
100 | $37.29680 | $3,729.68 |
250 | $35.31360 | $8,828.40 |