770005-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.51000
Datasheet
770005-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770005-1

DigiKey Part Number
A14258TR-ND - Tape & Reel (TR)
A14258CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770005-1
Description
CONN SPLIT PIN 14-20AWG CRMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
770005-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.15300$1.53
25$0.14360$3.59
50$0.13680$6.84
100$0.13020$13.02
250$0.12200$30.50
500$0.11618$58.09
1,000$0.11063$110.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.10558$263.95
5,000$0.10054$502.70
7,500$0.09771$732.83
12,500$0.09425$1,178.12
17,500$0.09203$1,610.53
25,000$0.08975$2,243.75
62,500$0.08413$5,258.12
Manufacturers Standard Package