
770365-1 | |
---|---|
DigiKey Part Number | 770365-1-ND |
Manufacturer | |
Manufacturer Product Number | 770365-1 |
Description | CONN PLUG HSG 2POS 6.30MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770365-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |