
965444-1 | |
---|---|
DigiKey Part Number | A129211-ND |
Manufacturer | |
Manufacturer Product Number | 965444-1 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 965444-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.51300 | $5.13 |
25 | $0.48040 | $12.01 |
50 | $0.45740 | $22.87 |
100 | $0.43550 | $43.55 |
250 | $0.40820 | $102.05 |
500 | $0.38870 | $194.35 |
1,000 | $0.37014 | $370.14 |
2,500 | $0.34696 | $867.40 |