cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968136-6

DigiKey Part Number
17-968136-6-ND
Manufacturer
Manufacturer Product Number
968136-6
Description
TERM MPQ2.8 AG TAB LL UNS 0.5-3
Customer Reference
Detailed Description
Tab Contact Silver 17-19 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
968136-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
17-19 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2027
All prices are in USD
Bulk
QuantityUnit PriceExt Price
15,000$0.40703$6,105.45