
98-22010-1 | |
---|---|
DigiKey Part Number | 17-98-22010-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-22010-1 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.102" (2.60mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.57000 | $17.57 |
20 | $14.21650 | $284.33 |
40 | $13.53800 | $541.52 |
60 | $13.15617 | $789.37 |
100 | $12.69070 | $1,269.07 |
260 | $11.86392 | $3,084.62 |
500 | $11.32968 | $5,664.84 |