
DT06-2S-TN31 | |
---|---|
DigiKey Part Number | 1734-DT06-2S-TN31-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-TN31 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-TN31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.28500 | $12.85 |
25 | $1.20440 | $30.11 |
50 | $1.14700 | $57.35 |
100 | $1.09210 | $109.21 |
250 | $1.02368 | $255.92 |
500 | $0.97482 | $487.41 |
1,600 | $0.89802 | $1,436.83 |
3,200 | $0.88730 | $2,839.36 |