
225681-E | |
---|---|
DigiKey Part Number | 2684-225681-E-ND |
Manufacturer | |
Manufacturer Product Number | 225681-E |
Description | PWRELMT 09PIN PFIT HOLE M3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Press-Fit | |
Current Rating (Amps) | 90 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.11221 | $2,112.21 |