BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1EY0330AN

DigiKey Part Number
1712-BMC1EY0330ANTR-ND - Tape & Reel (TR)
1712-BMC1EY0330ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1EY0330AN
Description
FERRITE BEAD 330 OHM 0402 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 750mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05800$0.58
100$0.04520$4.52
1,000$0.03514$35.14
5,000$0.02944$147.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02614$261.40
20,000$0.02465$493.00
30,000$0.02381$714.30
50,000$0.02280$1,140.00
70,000$0.02216$1,551.20
100,000$0.02151$2,151.00
250,000$0.01990$4,975.00
500,000$0.01950$9,750.00
Manufacturers Standard Package