
BMC1JY0052AN | |
---|---|
DigiKey Part Number | 1712-BMC1JY0052ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0052ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0052AN |
Description | FERRITE BEAD 52 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BMC1JY0052AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06300 | $0.63 |
100 | $0.04900 | $4.90 |
1,000 | $0.03811 | $38.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03072 | $122.88 |
8,000 | $0.02896 | $231.68 |
12,000 | $0.02798 | $335.76 |
20,000 | $0.02680 | $536.00 |
28,000 | $0.02604 | $729.12 |
40,000 | $0.02527 | $1,010.80 |
100,000 | $0.02338 | $2,338.00 |
200,000 | $0.02205 | $4,410.00 |
400,000 | $0.02140 | $8,560.00 |