
CJP200J47RJ | |
|---|---|
DigiKey Part Number | 1712-CJP200J47RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP200J47RJ |
Description | CJP 200W 47R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 6.496" L x 2.362" W (165.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.26000 | $49.26 |
| 10 | $35.85100 | $358.51 |
| 25 | $32.23000 | $805.75 |
| 50 | $29.96520 | $1,498.26 |
| 100 | $28.04160 | $2,804.16 |
| 250 | $25.93636 | $6,484.09 |

