CJP400J1K0J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $49.26000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $55.75000
Datasheet
CJPXXXXXXXXRJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP400J1K0J

DigiKey Part Number
1712-CJP400J1K0J-ND
Manufacturer
Manufacturer Product Number
CJP400J1K0J
Description
CJP 400W 1K0 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 400W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
400W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
10.433" L x 2.362" W (265.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$63.12000$63.12
10$46.31600$463.16
25$42.90960$1,072.74
50$38.94420$1,947.21
100$36.53540$3,653.54
250$33.89920$8,474.80
Manufacturers Standard Package