Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| CJP600J22RJ | |
|---|---|
| DigiKey Part Number | 1712-CJP600J22RJ-ND | 
| Manufacturer | |
| Manufacturer Product Number | CJP600J22RJ | 
| Description | CJP 600W 22R 5% LEAD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 22 Ohms ±5% 600W Wirewound Chassis Mount Resistor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Resistance | 22 Ohms | |
| Tolerance | ±5% | |
| Power (Watts) | 600W | |
| Composition | Wirewound | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -25°C ~ 250°C | |
| Features | - | |
| Coating, Housing Type | Aluminum | |
| Mounting Feature | Flanges | |
| Size / Dimension | 13.189" L x 2.362" W (335.00mm x 60.00mm) | |
| Height - Seated (Max) | 1.220" (31.00mm) | |
| Lead Style | Wire Leads | |
| Package / Case | Rectangular, Wire Leads | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $83.27000 | $83.27 | 
| 10 | $61.67800 | $616.78 | 
| 25 | $55.85120 | $1,396.28 | 
| 50 | $52.20680 | $2,610.34 | 
| 100 | $49.11240 | $4,911.24 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico