
HCL165J120RCX | |
|---|---|
DigiKey Part Number  | 1712-HCL165J120RCX-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HCL165J120RCX  | 
Description  | HCL165 100W 120R 5% CABLE 150MM  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 120 Ohms ±5% 100W Wirewound Chassis Mount Resistor  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Resistance  | 120 Ohms  | |
Tolerance  | ±5%  | |
Power (Watts)  | 100W  | |
Composition  | Wirewound  | |
Temperature Coefficient  | -80, +200ppm/°C  | |
Operating Temperature  | -  | |
Features  | High Voltage  | |
Coating, Housing Type  | Aluminum  | |
Mounting Feature  | Flanges  | |
Size / Dimension  | 1.626" L x 0.285" W (41.30mm x 7.25mm)  | |
Height - Seated (Max)  | 6.555" (166.50mm)  | |
Lead Style  | Wire Leads  | |
Package / Case  | Rectangular Case  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $50.36000 | $50.36 | 
| 10 | $37.20500 | $372.05 | 
| 25 | $36.82480 | $920.62 | 
| 50 | $36.58380 | $1,829.19 | 
| 100 | $36.37700 | $3,637.70 | 
| 250 | $35.47500 | $8,868.75 | 

