HCL130J1K0CX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCL165J1K8CX

DigiKey Part Number
1712-HCL165J1K8CX-ND
Manufacturer
Manufacturer Product Number
HCL165J1K8CX
Description
HCL165 100W 1K8 5% CABLE 150MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1.8 kOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
-80, +200ppm/°C
Operating Temperature
-
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.626" L x 0.285" W (41.30mm x 7.25mm)
Height - Seated (Max)
6.555" (166.50mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$50.36000$50.36
10$37.20500$372.05
25$36.82480$920.62
50$36.58380$1,829.19
100$36.37700$3,637.70
250$35.47500$8,868.75
Manufacturers Standard Package