
HCL165J820RCX | |
|---|---|
DigiKey Part Number | 1712-HCL165J820RCX-ND |
Manufacturer | |
Manufacturer Product Number | HCL165J820RCX |
Description | HCL165 100W 820R 5% CABLE 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 820 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | -80, +200ppm/°C | |
Operating Temperature | - | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.626" L x 0.285" W (41.30mm x 7.25mm) | |
Height - Seated (Max) | 6.555" (166.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.36000 | $50.36 |
| 10 | $37.20500 | $372.05 |
| 25 | $36.82480 | $920.62 |
| 50 | $36.58380 | $1,829.19 |
| 100 | $36.37700 | $3,637.70 |
| 250 | $35.47500 | $8,868.75 |

