0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N2AR18FTDF

DigiKey Part Number
A109602TR-ND - Tape & Reel (TR)
A109602CT-ND - Cut Tape (CT)
A109602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N2AR18FTDF
Description
RES 0.18 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N2AR18FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.30000$3.00
25$0.25480$6.37
50$0.22600$11.30
100$0.20170$20.17
250$0.17492$43.73
500$0.15818$79.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.14394$143.94
2,000$0.13184$263.68
3,000$0.12562$376.86
5,000$0.11859$592.95
7,000$0.11440$800.80
10,000$0.11030$1,103.00
25,000$0.10123$2,530.75
50,000$0.09555$4,777.50
100,000$0.09260$9,260.00
Manufacturers Standard Package