RN73C1E10KBTG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.62208
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.62000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.22565
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.36000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.87000
Datasheet
0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E10KBTG

DigiKey Part Number
RN73C1E10KBTG-ND
Manufacturer
Manufacturer Product Number
RN73C1E10KBTG
Description
RES SMD 10K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E10KBTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.34800$13.48
50$1.18320$59.16
250$0.85080$212.70
500$0.83174$415.87
Manufacturers Standard Package