RP73D2A221KBTG is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $0.19051
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.29938
Datasheet
0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 Case Chip Resistor

RP73D2A221KBTG

DigiKey Part Number
A105713-ND
Manufacturer
Manufacturer Product Number
RP73D2A221KBTG
Description
RES SMD 221K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
221 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2A221KBTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.85600$8.56
50$0.75080$37.54
250$0.54424$136.06
500$0.50166$250.83
1,000$0.49527$495.27
Manufacturers Standard Package