
TE300B2R7J | |
---|---|
DigiKey Part Number | A137786-ND |
Manufacturer | |
Manufacturer Product Number | TE300B2R7J |
Description | RES CHAS MNT 2.7 OHM 5% 300W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 11.102" L (40.00mm x 282.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.00000 | $62.00 |
10 | $45.46800 | $454.68 |
25 | $41.00560 | $1,025.14 |
50 | $38.21460 | $1,910.73 |
100 | $35.84440 | $3,584.44 |
250 | $33.25072 | $8,312.68 |