TYEH1V227H10MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 500
Unit Price: $0.91000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.86000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.97000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.18000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.24000
Datasheet
TYEH, Neohm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYEH1V227H10MTR

DigiKey Part Number
TYEH1V227H10MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TYEH1V227H10MTR
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
324 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes