PRD-3DG0-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $50.13000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PRD-3DG0-24

DigiKey Part Number
PRD-3DG0-24-ND
Manufacturer
Manufacturer Product Number
PRD-3DG0-24
Description
RELAY GEN PURPOSE SPST 30A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
30 A
Switching Voltage
600VAC, 125VDC - Nom
Load - Max Switching
-
Coil Current
84 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
40 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 80°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
288 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes