PRD-5DG0-24 | |
---|---|
DigiKey Part Number | PRD-5DG0-24-ND |
Manufacturer | |
Manufacturer Product Number | PRD-5DG0-24 |
Description | RELAY GEN PURPOSE SPDT 30A 24V |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC, 125VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 84 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 80°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 288 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $69.06250 | $2,762.50 |