
319-LE | |
---|---|
DigiKey Part Number | 319-LE-ND |
Manufacturer | |
Manufacturer Product Number | 319-LE |
Description | LABEL DIE CUT WHITE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10 per Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Material | Polyester | |
Label Size | 3.00" x 2.00" (76.2mm x 50.8mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.74487 | $5,234.61 |