
HMM-508064-10-8A | |
---|---|
DigiKey Part Number | 484-HMM-508064-10-8A-ND |
Manufacturer | |
Manufacturer Product Number | HMM-508064-10-8A |
Description | HMM-508064-10-8A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Ribbon Matrix | |
Applications | Industrial Applications | |
Color - Background | Silver | |
Length | 2.000" (50.80mm) | |
Width | 0.250" (6.35mm) 1/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.15400 | $1.54 |
25 | $0.13720 | $3.43 |
50 | $0.12580 | $6.29 |
100 | $0.11560 | $11.56 |
250 | $0.10356 | $25.89 |
500 | $0.09548 | $47.74 |
1,000 | $0.08820 | $88.20 |
5,000 | $0.07396 | $369.80 |