
HW-762381-2.5-9 | |
---|---|
DigiKey Part Number | HW-762381-2.5-9-ND |
Manufacturer | |
Manufacturer Product Number | HW-762381-2.5-9 |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 3.00" x 1.50" (76.2mm x 38.1mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
17,500 | $0.22358 | $3,912.65 |