
RV8540-16-S06 | |
---|---|
DigiKey Part Number | 817-RV8540-16-S06-ND |
Manufacturer | |
Manufacturer Product Number | RV8540-16-S06 |
Description | CMC 440UH 16A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 440 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 16A DCR 5.3mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 440 µH @ 100 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 5.3mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 530V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.520" L x 1.181" W (64.00mm x 30.00mm) | |
Height (Max) | 2.579" (65.50mm) | |
Package / Case | Vertical, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.07000 | $19.07 |
10 | $15.68400 | $156.84 |
40 | $13.94600 | $557.84 |
80 | $13.15263 | $1,052.21 |
120 | $12.71008 | $1,525.21 |
280 | $12.41250 | $3,475.50 |