
RV8541-50-S12 | |
---|---|
DigiKey Part Number | 817-RV8541-50-S12-ND |
Manufacturer | |
Manufacturer Product Number | RV8541-50-S12 |
Description | CMC 90UH 50A 4LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 90 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 50A DCR 0.9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 90 µH @ 100 kHz | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.9mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 530V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" L x 1.496" W (60.00mm x 38.00mm) | |
Height (Max) | 2.350" (59.70mm) | |
Package / Case | Vertical, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.94000 | $35.94 |
10 | $29.56200 | $295.62 |
40 | $26.29250 | $1,051.70 |
80 | $25.10000 | $2,008.00 |