1-1377172-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1377172-3

DigiKey Part Number
5831-1-1377172-3-ND
Manufacturer
Manufacturer Product Number
1-1377172-3
Description
Terminals SMP 0-0035772-0
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.129" (3.28mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $50.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
300$0.61000$183.00
900$0.55000$495.00
1,500$0.53000$795.00