
1-66100-9 | |
---|---|
DigiKey Part Number | 5831-1-66100-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-66100-9 |
Description | Standard Circular Contacts SKT 1 |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |

Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39000 | $1,560.00 |