131445
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131445

DigiKey Part Number
5831-131445-ND
Manufacturer
Manufacturer Product Number
131445
Description
Wire Terminal, 6.63mm2
Customer Reference
Detailed Description
Wire Pin Terminal Connector 10-12 AWG Plasti-Grip Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Pin Diameter
Rectangular - 0.165" W x 0.031" H (4.20mm x 0.80mm)
Length - Pin
0.465" (11.81mm)
Length - Overall
1.157" (29.39mm)
Wire Gauge
10-12 AWG
Insulation Diameter
0.150" ~ 0.252" (3.81mm ~ 6.40mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
0.252" (6.40mm)
Diameter - Barrel OD
-
Material - Insulation
Vinyl
Length - Termination
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $50.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
250$0.80000$200.00