M85049/88-13W03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-13W03

DigiKey Part Number
2266-M85049/88-13W03-ND
Manufacturer
Manufacturer Product Number
M85049/88-13W03
Description
CONN BACKSHELL BANDING SZ13 OLIV
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding 13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Tray
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.438" (11.12mm)
Diameter - Outside
1.157" (29.39mm)
Shell Size - Insert
13
Thread Size
-
Cable Exit
180°
Material
Aluminum
Plating
Cadmium Nickel
Shielding
Unshielded
Color
Olive Drab
Features
Detented
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.