cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC-124L3H000

DigiKey Part Number
2266-TSC-124L3H000-ND
Manufacturer
Manufacturer Product Number
TSC-124L3H000
Description
RELAY TELECOM SPDT 1A 24V
Customer Reference
Detailed Description
Telecom Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
120VAC, 30VDC - Max
Coil Current
6.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-30°C ~ 80°C
Contact Material
Silver Nickel (AgNi)
Relay Type
Telecom
Coil Resistance
3.84 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,658
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
50$5.61000$280.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.