ESB201N00320500000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESB202N00320500000

DigiKey Part Number
2452-ESB202N00320500000-ND
Manufacturer
Manufacturer Product Number
ESB202N00320500000
Description
CONN PLG HSG FMALE 9POS INLINE
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
ESB202N00320500000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9 (5 + 3 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
-
Housing Color
Black
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
7 pcs - 1 Contact Block, 1 Contact Housing, 1 Clip, 1 EMI Ring, 1 Grommet, 1 Nut, 1 Shell Housing
Insert Material
Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.08000$26.08
10$22.16700$221.67
30$20.51367$615.41
60$19.53500$1,172.10
120$18.60325$2,232.39
270$17.56981$4,743.85
510$16.79990$8,567.95
Manufacturers Standard Package