
61.113.23.004 | |
---|---|
DigiKey Part Number | 2452-61.113.23.004-ND |
Manufacturer | |
Manufacturer Product Number | 61.113.23.004 |
Description | CONTACT PIN D=10MM CRIMP 16MM2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 10mm Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | 10mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $20.48500 | $81.94 |