
FLIR E86-42 | |
---|---|
DigiKey Part Number | 2067-FLIRE86-42-ND |
Manufacturer | |
Manufacturer Product Number | FLIR E86-42 |
Description | FLIR E86 ADVANCED THERMAL CAMERA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery, Cable, Case, Charger, Lens Cap, Power Supply, SD Card, Strap |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery, Cable, Case, Charger, Lens Cap, Power Supply, SD Card, Strap |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $13,199.08400 | $65,995.42 |