
10-02349 | |
|---|---|
DigiKey Part Number | 839-10-02349-ND |
Manufacturer | |
Manufacturer Product Number | 10-02349 |
Description | CBL USB2.0 A PLG-MCR A PLG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02349 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.88000 | $4.88 |
| 10 | $4.14600 | $41.46 |
| 25 | $3.88640 | $97.16 |
| 50 | $3.70060 | $185.03 |
| 200 | $3.35565 | $671.13 |
| 400 | $3.19550 | $1,278.20 |
| 600 | $3.10542 | $1,863.25 |
| 1,000 | $2.99557 | $2,995.57 |
| 2,600 | $2.80047 | $7,281.22 |



