
30-00007 | |
---|---|
DigiKey Part Number | 839-30-00007-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00007 |
Description | CABLE 2COND 18AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
2 | $3.42000 | $6.84 |
3 | $3.32333 | $9.97 |
5 | $3.20600 | $16.03 |
7 | $3.13000 | $21.91 |
10 | $3.05300 | $30.53 |
25 | $2.86080 | $71.52 |
50 | $2.72260 | $136.13 |
100 | $2.59020 | $259.02 |