
30-00345 | |
---|---|
DigiKey Part Number | 839-30-00345-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00345 |
Description | HOOK-UP STRND 24AWG WHITE METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 11/34 White 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
2 | $1.84500 | $3.69 |
3 | $1.79000 | $5.37 |
5 | $1.72800 | $8.64 |
7 | $1.68857 | $11.82 |
10 | $1.64700 | $16.47 |
25 | $1.54360 | $38.59 |
50 | $1.46940 | $73.47 |
100 | $1.39840 | $139.84 |




