
30-00375 | |
---|---|
DigiKey Part Number | 839-30-00375-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00375 |
Description | CABLE 3COND 24AWG WHITE METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 24 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.20000 | $2.20 |
2 | $2.09500 | $4.19 |
3 | $2.03667 | $6.11 |
5 | $1.96600 | $9.83 |
7 | $1.92000 | $13.44 |
10 | $1.87200 | $18.72 |
25 | $1.75480 | $43.87 |
50 | $1.67060 | $83.53 |
100 | $1.58970 | $158.97 |




