30-00380
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00380

DigiKey Part Number
839-30-00380-DS-ND
Manufacturer
Manufacturer Product Number
30-00380
Description
CABLE 4COND 18AWG BLACK METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$5.28000$5.28
2$5.03000$10.06
3$4.89000$14.67
5$4.71600$23.58
7$4.60571$32.24
10$4.49100$44.91
25$4.20720$105.18
50$4.00320$200.16
100$3.80750$380.75
Manufacturers Standard Package
Alternate Length
CABLE 4COND 18AWG BLACK
In-Stock: 0
Unit Price: $2.58121
CABLE 4COND 18AWG BLACK 152M
In-Stock: 0
Unit Price: $403.34000
CABLE 4COND 18AWG BLACK 30M
In-Stock: 0
Unit Price: $139.13000
CABLE 4COND 18AWG BLACK 5M
In-Stock: 0
Unit Price: $23.51000
CABLE 4COND 18AWG BLACK 1M
In-Stock: 0
Unit Price: $4.90000