
30-00399 | |
---|---|
DigiKey Part Number | 839-30-00399-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00399 |
Description | CABLE 2COND 20AWG WHITE METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | White | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.23000 | $2.23 |
2 | $2.12500 | $4.25 |
3 | $2.06667 | $6.20 |
5 | $1.99400 | $9.97 |
7 | $1.94714 | $13.63 |
10 | $1.89800 | $18.98 |
25 | $1.77960 | $44.49 |
50 | $1.69380 | $84.69 |
100 | $1.61180 | $161.18 |




