
30-00416 | |
---|---|
DigiKey Part Number | 839-30-00416-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00416 |
Description | CABLE 2COND 20AWG BLK/RED METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, Red | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
2 | $2.27000 | $4.54 |
3 | $2.20667 | $6.62 |
5 | $2.12800 | $10.64 |
7 | $2.07857 | $14.55 |
10 | $2.02700 | $20.27 |
25 | $1.89960 | $47.49 |
50 | $1.80820 | $90.41 |
100 | $1.72060 | $172.06 |




