
30-01101 | |
---|---|
DigiKey Part Number | 839-30-01101-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01101 |
Description | CABLE 10COND 22AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.60mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
2 | $11.21000 | $22.42 |
3 | $10.89333 | $32.68 |
5 | $10.50600 | $52.53 |
7 | $10.25857 | $71.81 |
10 | $10.00100 | $100.01 |
25 | $9.36440 | $234.11 |
50 | $8.90620 | $445.31 |
100 | $8.46680 | $846.68 |