30-01651
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01651

DigiKey Part Number
839-30-01651-DS-ND
Manufacturer
Manufacturer Product Number
30-01651
Description
CABLE 3COND 24AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.20000$3.20
2$3.04500$6.09
3$2.96000$8.88
5$2.85600$14.28
7$2.79000$19.53
10$2.72000$27.20
25$2.54920$63.73
50$2.42620$121.31
100$2.30820$230.82
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG BLACK
In-Stock: 0
Unit Price: $1.70268