30-02978
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02978

DigiKey Part Number
839-30-02978-DS-ND
Manufacturer
Manufacturer Product Number
30-02978
Description
CABLE 3COND 24AWG BLK METER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20387
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0331" (0.840mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.84000$2.84
2$2.70500$5.41
3$2.63000$7.89
5$2.53800$12.69
7$2.47857$17.35
10$2.41700$24.17
25$2.26560$56.64
50$2.15640$107.82
100$2.05170$205.17
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG BLK
In-Stock: 765
Unit Price: $2.21085