30-03292
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03292

DigiKey Part Number
839-30-03292-DS-ND
Manufacturer
Manufacturer Product Number
30-03292
Description
CABLE 2COND 26AWG WHT/GRN METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Green, White 26 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Green, White
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$4.62000$4.62
2$4.40000$8.80
3$4.27667$12.83
5$4.12800$20.64
7$4.03000$28.21
10$3.93000$39.30
25$3.68240$92.06
50$3.50400$175.20
100$3.33300$333.30
Manufacturers Standard Package
Alternate Length
CABLE 2COND 26AWG WHITE/GREEN
In-Stock: 0
Unit Price: $2.48928