
30-03449 | |
---|---|
DigiKey Part Number | 839-30-03449-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03449 |
Description | HOOK-UP STRND 16AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.121" (3.07mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Spool Size | 502.0' (153.0m) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.08000 | $3.08 |
2 | $2.93000 | $5.86 |
3 | $2.85000 | $8.55 |
5 | $2.75000 | $13.75 |
7 | $2.68429 | $18.79 |
10 | $2.61800 | $26.18 |
25 | $2.45360 | $61.34 |
50 | $2.33540 | $116.77 |
100 | $2.22200 | $222.20 |
