
30-03469 | |
---|---|
DigiKey Part Number | 839-30-03469-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03469 |
Description | HOOK-UP STRND 20AWG PURPLE METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Purple 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Spool Size | 502.0' (153.0m) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.07000 | $2.07 |
2 | $1.97500 | $3.95 |
3 | $1.92000 | $5.76 |
5 | $1.85200 | $9.26 |
7 | $1.81000 | $12.67 |
10 | $1.76500 | $17.65 |
25 | $1.65440 | $41.36 |
50 | $1.57500 | $78.75 |
100 | $1.49870 | $149.87 |
