
TT4-PT1000B-T180-OM52-500 | |
---|---|
DigiKey Part Number | 1912-TT4-PT1000B-T180-OM52-500-ND |
Manufacturer | |
Manufacturer Product Number | TT4-PT1000B-T180-OM52-500 |
Description | SENSOR RTD M8 SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD 3851ppm/°C Nonstandard, Threaded Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -40°C ~ 180°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3851ppm/°C | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, Threaded Stud |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $7.26230 | $726.23 |